
CY8CLED01D01-56LTXI | |
|---|---|
DigiKey Part Number | 2156-CY8CLED01D01-56LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED01D01-56LTXI |
Description | LED DRIVER, 1-SEGMENT, CMOS |
Customer Reference | |
Detailed Description | M8C PowerPSOC® CY8CLED Intelligent LED Driver Microcontroller IC FLASH (16KB) 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED01D01-56LTXI Models |
Category | RAM Size 1K x 8 |
Manufacturer Cypress Semiconductor Corp | Interface DALI, DMX512, I2C, IrDA, SPI, UART/USART |
Series | Number of I/O 14 |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Intelligent LED Driver | Package / Case 56-VFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 56-QFN (8x8) |
Program Memory Type FLASH (16KB) | Base Product Number |
Controller Series CY8CLED |
| Bulk: | 178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,93514 € | 256,60 € |
| Unit Price without VAT: | 6,93514 € |
|---|---|
| Unit Price with VAT: | 8,25282 € |

