ARM® Cortex®-M0 PSOC® 4 CY8C41xx - M Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4125AXI-M445

DigiKey Part Number
2156-CY8C4125AXI-M445-ND
Manufacturer
Manufacturer Product Number
CY8C4125AXI-M445
Description
IC MCU 32BIT 32KB FLASH 64TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC® 4 CY8C41xx - M Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b SAR; 2xIDAC
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
64-TQFP (14x14)
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:135
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
723,53556 €254,56 €
Unit Price without VAT:3,53556 €
Unit Price with VAT:4,20732 €