



CY8C3866AXI-039 | |
|---|---|
DigiKey Part Number | 2156-CY8C3866AXI-039-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3866AXI-039 |
Description | IC MCU 8BIT 64KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | 8051 PSOC® 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3866AXI-039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 67MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x20b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,53067 € | 247,96 € |
| Unit Price without VAT: | 16,53067 € |
|---|---|
| Unit Price with VAT: | 19,67150 € |


