8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C3445LTI-089

DigiKey Part Number
2156-CY8C3445LTI-089-CY-ND
Manufacturer
Manufacturer Product Number
CY8C3445LTI-089
Description
IC MCU 8BIT 32KB FLASH 48QFN
Customer Reference
Detailed Description
8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
EDA/CAD Models
CY8C3445LTI-089 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
48-QFN (7x7)
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
48-VFQFN Exposed Pad
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:163
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1913,63263 €259,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,63263 €
Unit Price with VAT:16,22283 €