
CY8C24094-24AXI | |
|---|---|
DigiKey Part Number | 2156-CY8C24094-24AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C24094-24AXI |
Description | IC MCU 8BIT 16KB FLASH 100VFBGA |
Customer Reference | |
Detailed Description | M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 100-VFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24094-24AXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 48x14b; D/A 2x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VFBGA (6x6) | |
Package / Case | 100-VFBGA | |
Base Product Number |
| Bulk: | 1599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,96389 € | 251,35 € |
| Unit Price without VAT: | 13,96389 € |
|---|---|
| Unit Price with VAT: | 16,61703 € |

