
CY8C20111-SX1I | |
|---|---|
DigiKey Part Number | 2156-CY8C20111-SX1I-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20111-SX1I |
Description | MICROPROCESSOR CIRCUIT PDSO8 |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Category | LED Driver Channels Up to 1 |
Manufacturer Cypress Semiconductor Corp | Interface I2C |
Series | Voltage - Supply 2.4V ~ 5.25V |
Packaging Bulk | Current - Supply 1.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Proximity Detection No | Supplier Device Package 8-SOIC |
Number of Inputs Up to 1 |
| Bulk: | 4299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 1,23237 € | 255,10 € |
| Unit Price without VAT: | 1,23237 € |
|---|---|
| Unit Price with VAT: | 1,46652 € |

