
CY7C68024-56LFXC | |
|---|---|
DigiKey Part Number | 2156-CY7C68024-56LFXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68024-56LFXC |
Description | IC MEM CTLR NAND FLASH 56-QFN |
Customer Reference | |
Detailed Description | NAND Flash - USB Memory Controller IC 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68024-56LFXC Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Cypress Semiconductor Corp | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bag | Package / Case 56-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 56-QFN (8x8) |
Controller Type NAND Flash - USB | Base Product Number |
| Bag: | 1728 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,70266 € | 254,05 € |
| Unit Price without VAT: | 2,70266 € |
|---|---|
| Unit Price with VAT: | 3,21617 € |

