
CY7C375I-66AI | |
|---|---|
DigiKey Part Number | 2156-CY7C375I-66AI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C375I-66AI |
Description | IC CPLD 128MC 20NS 160TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY7C375I-66AI Models |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Cypress Semiconductor Corp | Number of Logic Elements/Blocks 8 |
Series | Number of Macrocells 128 |
Packaging Bulk | Number of I/O 128 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In-System Reprogrammable™ (ISR™) | Package / Case 160-LQFP |
Delay Time tpd(1) Max 20 ns | Supplier Device Package 160-TQFP (24x24) |
| Bulk: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,99500 € | 259,90 € |
| Unit Price without VAT: | 12,99500 € |
|---|---|
| Unit Price with VAT: | 15,46405 € |

