
CY7C332-20PC | |
|---|---|
DigiKey Part Number | 2156-CY7C332-20PC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C332-20PC |
Description | OT PLD, 20NS, PAL-TYPE PDIP28 |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 12 Macrocells 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 12 | |
Voltage - Input | - | |
Speed | 20 ns | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP |
| Bulk: | 116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,96050 € | 259,21 € |
| Unit Price without VAT: | 12,96050 € |
|---|---|
| Unit Price with VAT: | 15,42300 € |

