
CY7C330-33HC | |
|---|---|
DigiKey Part Number | 2156-CY7C330-33HC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C330-33HC |
Description | UV PLD, 30NS, PAL-TYPE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 12 Macrocells 28-JLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 12 | |
Voltage - Input | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC Window (J-Lead) | |
Supplier Device Package | 28-JLCC (11.43x11.43) |
| Bulk: | 447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,59417 € | 254,26 € |
| Unit Price without VAT: | 10,59417 € |
|---|---|
| Unit Price with VAT: | 12,60706 € |

