
CY7C293A-50WC | |
|---|---|
DigiKey Part Number | 2156-CY7C293A-50WC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C293A-50WC |
Description | IC EPROM 16KBIT PARALLEL |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 16Kbit Parallel 50 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 2K x 8 |
Packaging Bulk | Memory Interface Parallel |
Part Status Active | Access Time 50 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Base Product Number |
Technology EPROM - UV |
| Bulk: | 279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,27238 € | 257,72 € |
| Unit Price without VAT: | 12,27238 € |
|---|---|
| Unit Price with VAT: | 14,60413 € |

