
CY7C291-35LMB | |
|---|---|
DigiKey Part Number | 2156-CY7C291-35LMB-ND |
Manufacturer | |
Manufacturer Product Number | CY7C291-35LMB |
Description | IC EPROM 16KBIT PARALLEL |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 16Kbit Parallel 35 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 35 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Base Product Number |
| Bulk: | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,36000 € | 248,16 € |
| Unit Price without VAT: | 41,36000 € |
|---|---|
| Unit Price with VAT: | 49,21840 € |

