
CY7C261-30PC | |
|---|---|
DigiKey Part Number | 2156-CY7C261-30PC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C261-30PC |
Description | IC EPROM 64KBIT PARALLEL |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 64Kbit Parallel 30 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 8K x 8 |
Packaging Bulk | Memory Interface Parallel |
Part Status Active | Access Time 30 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Base Product Number |
Technology EPROM - OTP |
| Bulk: | 496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,96444 € | 251,36 € |
| Unit Price without VAT: | 13,96444 € |
|---|---|
| Unit Price with VAT: | 16,61768 € |

