
CY7C243-25JC | |
|---|---|
DigiKey Part Number | 2156-CY7C243-25JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C243-25JC |
Description | IC EPROM 32KBIT PARALLEL |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 32Kbit Parallel 25 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Base Product Number |
| Bulk: | 216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,81263 € | 262,44 € |
| Unit Price without VAT: | 13,81263 € |
|---|---|
| Unit Price with VAT: | 16,43703 € |

