
CY7C199-45SC | |
|---|---|
DigiKey Part Number | 2156-CY7C199-45SC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C199-45SC |
Description | IC SRAM 256KBIT PARALLEL |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32K x 8 |
Packaging Bulk | Memory Interface Parallel |
Part Status Active | Write Cycle Time - Word, Page 45ns |
DigiKey Programmable Not Verified | Access Time 45 ns |
Memory Type Volatile | Voltage - Supply 4.5V ~ 5.5V |
Memory Format | Operating Temperature 0°C ~ 70°C (TA) |
Technology SRAM - Asynchronous | Base Product Number |
| Bulk: | 1687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,60807 € |

