
CY7C197-35VC | |
|---|---|
DigiKey Part Number | 2156-CY7C197-35VC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C197-35VC |
Description | IC SRAM 256KBIT PARALLEL 24SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 35 ns 24-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Bulk | Access Time 35 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 4 |
| Bulk: | 4248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,31146 € | 254,95 € |
| Unit Price without VAT: | 5,31146 € |
|---|---|
| Unit Price with VAT: | 6,32064 € |

