SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C195-25PC

DigiKey Part Number
2156-CY7C195-25PC-ND
Manufacturer
Manufacturer Product Number
CY7C195-25PC
Description
IC SRAM 256KBIT PARALLEL 24DIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 24-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 4
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.704
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1704
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
574,50088 €256,55 €
Unit Price without VAT:4,50088 €
Unit Price with VAT:5,35605 €