
CY7C194BN-15VC | |
|---|---|
DigiKey Part Number | 2156-CY7C194BN-15VC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C194BN-15VC |
Description | IC SRAM 256KBIT PARALLEL 24SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 24-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 4 |
| Tube: | 1421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,41675 € | 256,67 € |
| Unit Price without VAT: | 6,41675 € |
|---|---|
| Unit Price with VAT: | 7,63593 € |

