
CY7C182-35SC | |
|---|---|
DigiKey Part Number | 2156-CY7C182-35SC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C182-35SC |
Description | IC SRAM 72KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 72Kbit Parallel 35 ns 28-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Bulk | Access Time 35 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOJ |
Memory Size | Base Product Number |
Memory Organization 8K x 9 |
| Bulk: | 1512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,23810 € | 255,81 € |
| Unit Price without VAT: | 3,23810 € |
|---|---|
| Unit Price with VAT: | 3,85334 € |

