
CY7C167A-15PC | |
|---|---|
DigiKey Part Number | 2156-CY7C167A-15PC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C167A-15PC |
Description | IC SRAM 16KBIT PARALLEL 20DIP |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 16Kbit Parallel 15 ns 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Standard | |
Memory Size | ||
Memory Organization | 16K x 1 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 20-DIP | |
Base Product Number |
| Bulk: | 902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,73670 € | 257,25 € |
| Unit Price without VAT: | 2,73670 € |
|---|---|
| Unit Price with VAT: | 3,25667 € |

