
CY7C166-20VC | |
|---|---|
DigiKey Part Number | 2156-CY7C166-20VC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C166-20VC |
Description | IC SRAM 64KBIT PARALLEL 24SOJ |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 64Kbit Parallel 20 ns 24-SOJ |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Standard | Supplier Device Package 24-SOJ |
Memory Size | Base Product Number |
Memory Organization 16K x 4 |
| Bulk: | 7718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,37930 € | 256,55 € |
| Unit Price without VAT: | 1,37930 € |
|---|---|
| Unit Price with VAT: | 1,64137 € |

