
CY7C164-35PC | |
|---|---|
DigiKey Part Number | 2156-CY7C164-35PC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C164-35PC |
Description | IC SRAM 64KBIT PARALLEL 22DIP |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 64Kbit Parallel 35 ns 22-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 16K x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 22-PDIP | |
Base Product Number |
| Bulk: | 5157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,53712 € | 258,21 € |
| Unit Price without VAT: | 3,53712 € |
|---|---|
| Unit Price with VAT: | 4,20917 € |

