
CY7C1512-25VC | |
|---|---|
DigiKey Part Number | 2156-CY7C1512-25VC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1512-25VC |
Description | IC SRAM 512KBIT PARALLEL |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 512Kbit Parallel 25 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64K x 8 |
Packaging Bulk | Memory Interface Parallel |
Part Status Active | Write Cycle Time - Word, Page 25ns |
DigiKey Programmable Not Verified | Access Time 25 ns |
Memory Type Volatile | Voltage - Supply 4.5V ~ 5.5V |
Memory Format | Operating Temperature 0°C ~ 70°C (TA) |
Technology SRAM - Synchronous | Base Product Number |
| Bulk: | 5283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,56674 € | 256,07 € |
| Unit Price without VAT: | 5,56674 € |
|---|---|
| Unit Price with VAT: | 6,62442 € |

