
CY7C150-15PC | |
|---|---|
DigiKey Part Number | 2156-CY7C150-15PC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C150-15PC |
Description | IC SRAM 4KBIT PARALLEL |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Kbit Parallel 15 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Base Product Number |
| Bulk: | 427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,94357 € | 251,21 € |
| Unit Price without VAT: | 17,94357 € |
|---|---|
| Unit Price with VAT: | 21,35285 € |

