
CY7C1460AV33-200AXCKG | |
|---|---|
DigiKey Part Number | 2156-CY7C1460AV33-200AXCKG-428-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1460AV33-200AXCKG |
Description | CY7C1460AV33 - ZBT SRAM, 1MX36, |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous, Synchronous, ZBT Memory IC 36Mbit Parallel 200 MHz 3.2 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 200 MHz |
Packaging Bulk | Access Time 3.2 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Single Port, Asynchronous, Synchronous, ZBT | Supplier Device Package 100-TQFP (14x20) |
Memory Size |

