
CY7C145AV-20JC | |
|---|---|
DigiKey Part Number | 2156-CY7C145AV-20JC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C145AV-20JC |
Description | IC SRAM 72KBIT PARALLEL 68PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 72Kbit Parallel 20 ns 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tube | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 68-PLCC (24.23x24.23) |
Memory Size | Base Product Number |
Memory Organization 8K x 9 |
| Tube: | 268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,12900 € | 261,29 € |
| Unit Price without VAT: | 26,12900 € |
|---|---|
| Unit Price with VAT: | 31,09351 € |

