
CY7C144AV-25JC | |
|---|---|
DigiKey Part Number | 2156-CY7C144AV-25JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C144AV-25JC |
Description | IC SRAM 64KBIT PARALLEL 68PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 25 ns 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Bulk: | 173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,30813 € | 260,93 € |
| Unit Price without VAT: | 16,30813 € |
|---|---|
| Unit Price with VAT: | 19,40667 € |

