
CY7C144-15AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C144-15AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C144-15AXC |
Description | IC SRAM 64KBIT PARALLEL 64TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
| Tray: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,46818 € | 258,15 € |
| Unit Price without VAT: | 23,46818 € |
|---|---|
| Unit Price with VAT: | 27,92713 € |

