


CY7C1372D-167AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1372D-167AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1372D-167AXC |
Description | IC SRAM 18MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 167 MHz |
Packaging Tray | Access Time 3.4 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
| Tray: | 98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,42909 € | 246,72 € |
| Unit Price without VAT: | 22,42909 € |
|---|---|
| Unit Price with VAT: | 26,69062 € |

