


CY7C1371S-133AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1371S-133AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1371S-133AXC |
Description | IC SRAM 18MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.5 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Bulk: | 492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,93700 € | 269,37 € |
| Unit Price without VAT: | 26,93700 € |
|---|---|
| Unit Price with VAT: | 32,05503 € |

