


CY7C1370S-167AXI | |
|---|---|
DigiKey Part Number | 2156-CY7C1370S-167AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1370S-167AXI |
Description | IC SRAM 18MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x14) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Bag | Access Time 3.4 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,95333 € | 251,58 € |
| Unit Price without VAT: | 27,95333 € |
|---|---|
| Unit Price with VAT: | 33,26446 € |

