
CY7C1360S-166AXI | |
|---|---|
DigiKey Part Number | 2156-CY7C1360S-166AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1360S-166AXI |
Description | IC SRAM 9MBIT PARALLEL 166MHZ |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.5 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Tray: | 145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,80231 € | 254,86 € |
| Unit Price without VAT: | 9,80231 € |
|---|---|
| Unit Price with VAT: | 11,66475 € |

