SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1354BV25-166AXC

DigiKey Part Number
2156-CY7C1354BV25-166AXC-ND
Manufacturer
Manufacturer Product Number
CY7C1354BV25-166AXC
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.5 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:689
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
386,75579 €256,72 €
Unit Price without VAT:6,75579 €
Unit Price with VAT:8,03939 €