


CY7C1353S-100AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1353S-100AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1353S-100AXC |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 100 MHz 8 ns 100-TQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Bag: | 3082 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,18762 € | 259,88 € |
| Unit Price without VAT: | 6,18762 € |
|---|---|
| Unit Price with VAT: | 7,36327 € |

