
CY7C1352G-133AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1352G-133AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1352G-133AXC |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 4 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1352G-133AXC Models |
Category | Memory Organization 256K x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 133 MHz |
Packaging Bulk | Access Time 4 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
| Bulk: | 143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,77932 € | 254,29 € |
| Unit Price without VAT: | 5,77932 € |
|---|---|
| Unit Price with VAT: | 6,87739 € |

