


CY7C1351S-100AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1351S-100AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1351S-100AXC |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 100 MHz 8 ns 100-TQFP (14x14) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Bag | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,25245 € | 257,37 € |
| Unit Price without VAT: | 5,25245 € |
|---|---|
| Unit Price with VAT: | 6,25042 € |

