
CY7C135-25JC | |
|---|---|
DigiKey Part Number | 2156-CY7C135-25JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C135-25JC |
Description | IC SRAM 32KBIT PARALLEL 52PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 25 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Bulk | Access Time 25 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 52-PLCC (19.13x19.13) |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,49417 € | 257,93 € |
| Unit Price without VAT: | 21,49417 € |
|---|---|
| Unit Price with VAT: | 25,57806 € |

