


CY7C1347S-200AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1347S-200AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1347S-200AXC |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 2.8 ns 100-TQFP (14x14) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Bag | Access Time 2.8 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,74273 € | 255,51 € |
| Unit Price without VAT: | 7,74273 € |
|---|---|
| Unit Price with VAT: | 9,21385 € |

