


CY7C1329S-133AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1329S-133AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1329S-133AXC |
Description | IC SRAM 2MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 133 MHz 4 ns 100-TQFP (14x14) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Bag | Access Time 4 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 64K x 32 |
| Bag: | 262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,21837 € | 255,70 € |
| Unit Price without VAT: | 5,21837 € |
|---|---|
| Unit Price with VAT: | 6,20986 € |

