


CY7C1325G-133AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1325G-133AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1325G-133AXC |
Description | CACHE SRAM, 256KX18, 6.5NS PQFP1 |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.5 ns | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) |
| Bulk: | 132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,92091 € | 260,52 € |
| Unit Price without VAT: | 5,92091 € |
|---|---|
| Unit Price with VAT: | 7,04588 € |

