
CY7C128A-25SC | |
|---|---|
DigiKey Part Number | 2156-CY7C128A-25SC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C128A-25SC |
Description | IC SRAM 16KBIT PARALLEL |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 2K x 8 |
Packaging Tube | Memory Interface Parallel |
Part Status Active | Write Cycle Time - Word, Page 25ns |
DigiKey Programmable Not Verified | Access Time 25 ns |
Memory Type Volatile | Voltage - Supply 4.5V ~ 5.5V |
Memory Format | Operating Temperature 0°C ~ 70°C (TA) |
Technology SRAM - Asynchronous | Base Product Number |
| Tube: | 1823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,79331 € | 254,65 € |
| Unit Price without VAT: | 1,79331 € |
|---|---|
| Unit Price with VAT: | 2,13404 € |

