
CY7C1270V18-400BZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1270V18-400BZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1270V18-400BZXC |
Description | IC SRAM 36MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 36Mbit Parallel 400 MHz 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 400 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II | Supplier Device Package 165-FBGA (15x17) |
Memory Size |
| Tray: | 1146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,85600 € | 249,28 € |
| Unit Price without VAT: | 49,85600 € |
|---|---|
| Unit Price with VAT: | 59,32864 € |

