
CY7C109B-12ZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C109B-12ZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C109B-12ZXC |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I |
| Tube: | 1700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,23757 € | 257,32 € |
| Unit Price without VAT: | 2,23757 € |
|---|---|
| Unit Price with VAT: | 2,66271 € |

