
CY7C1024AV33-15AC | |
|---|---|
DigiKey Part Number | 2156-CY7C1024AV33-15AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1024AV33-15AC |
Description | IC SRAM 3MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 3Mbit Parallel 15 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 24 |
| Bulk: | 660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,40825 € | 256,33 € |
| Unit Price without VAT: | 6,40825 € |
|---|---|
| Unit Price with VAT: | 7,62582 € |

