
CY7C1021CV33-12VC | |
|---|---|
DigiKey Part Number | 2156-CY7C1021CV33-12VC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1021CV33-12VC |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
| Tube: | 11540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,75083 € | 253,87 € |
| Unit Price without VAT: | 1,75083 € |
|---|---|
| Unit Price with VAT: | 2,08349 € |

