
CY7C1011CV33-15AI | |
|---|---|
DigiKey Part Number | 2156-CY7C1011CV33-15AI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1011CV33-15AI |
Description | IC SRAM 2MBIT PARALLEL 44TQFP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 15 ns 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Bulk: | 696 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 3,98609 € | 255,11 € |
| Unit Price without VAT: | 3,98609 € |
|---|---|
| Unit Price with VAT: | 4,74345 € |

