
CY7C1009BN-15VC | |
|---|---|
DigiKey Part Number | 2156-CY7C1009BN-15VC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1009BN-15VC |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Bulk: | 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,69132 € | 255,39 € |
| Unit Price without VAT: | 1,69132 € |
|---|---|
| Unit Price with VAT: | 2,01267 € |

