
CY7C1009B-20VC | |
|---|---|
DigiKey Part Number | 2156-CY7C1009B-20VC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1009B-20VC |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Write Cycle Time - Word, Page 20ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 32-SOJ |
| Tube: | 4828 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,49019 € | 256,49 € |
| Unit Price without VAT: | 2,49019 € |
|---|---|
| Unit Price with VAT: | 2,96333 € |

