
CY7C09579V-83AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C09579V-83AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C09579V-83AXC |
Description | IC SRAM 1MBIT PARALLEL 144TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 1.152Mbit Parallel 83 MHz 6 ns 144-TQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 32K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 83 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Bulk: | 872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 85,79667 € | 257,39 € |
| Unit Price without VAT: | 85,79667 € |
|---|---|
| Unit Price with VAT: | 102,09804 € |

