


CY7C09389V-9AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C09389V-9AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C09389V-9AXC |
Description | IC SRAM 1.152MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 1.152Mbit Parallel 67 MHz 9 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 64K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 67 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Tray: | 884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,54200 € | 257,71 € |
| Unit Price without VAT: | 51,54200 € |
|---|---|
| Unit Price with VAT: | 61,33498 € |

